Technical documents
Specifications
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Pin Count
16
Maximum Operating Temperature
+85 °C
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Width
4mm
Length
10mm
Country of Origin
United States
Product details
RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated
RS-485 Line Drivers and Receivers
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated MAX3097EESE+, Triple-RX Triple Line Receiver, RS-422, RS-485, 3 → 5.5 V, 16-Pin SOIC
50
P.O.A.
Maxim Integrated MAX3097EESE+, Triple-RX Triple Line Receiver, RS-422, RS-485, 3 → 5.5 V, 16-Pin SOIC
Stock information temporarily unavailable.
50
Technical documents
Specifications
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Pin Count
16
Maximum Operating Temperature
+85 °C
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Width
4mm
Length
10mm
Country of Origin
United States
Product details