MAX4012EUK+T Maxim Integrated, High Speed, Op Amp, RRO, 200MHz, 3.3 → 10 V, 5-Pin SOT-23

RS Stock No.: 732-7866Brand: Maxim IntegratedManufacturers Part No.: MAX4012EUK+T
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3.3 → 10 V

Typical Gain Bandwidth Product

200MHz

Typical Dual Supply Voltage

±1.65 → ±5V

Typical Slew Rate

600V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

59 dB

Typical Input Voltage Noise Density

10nV/√Hz

Height

1.3mm

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Product details

Video Operational Amplifiers, Maxim Integrated

P.O.A.

MAX4012EUK+T Maxim Integrated, High Speed, Op Amp, RRO, 200MHz, 3.3 → 10 V, 5-Pin SOT-23
Select packaging type

P.O.A.

MAX4012EUK+T Maxim Integrated, High Speed, Op Amp, RRO, 200MHz, 3.3 → 10 V, 5-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3.3 → 10 V

Typical Gain Bandwidth Product

200MHz

Typical Dual Supply Voltage

±1.65 → ±5V

Typical Slew Rate

600V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

59 dB

Typical Input Voltage Noise Density

10nV/√Hz

Height

1.3mm

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Product details

Video Operational Amplifiers, Maxim Integrated