Maxim Integrated MAX4564EUA+ Multiplexer 1.8 to 12 V, 8-Pin μMAX

RS Stock No.: 190-4694Brand: Maxim IntegratedManufacturers Part No.: MAX4564EUA+
brand-logo

Technical documents

Specifications

Pin Count

8

Mounting Type

Surface Mount

Package Type

μMAX

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX4564EUA+ Multiplexer 1.8 to 12 V, 8-Pin μMAX

P.O.A.

Maxim Integrated MAX4564EUA+ Multiplexer 1.8 to 12 V, 8-Pin μMAX
Stock information temporarily unavailable.

Technical documents

Specifications

Pin Count

8

Mounting Type

Surface Mount

Package Type

μMAX

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C