MAX5479EUD+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-2 Wire 14 Pin, TSSOP

RS Stock No.: 192-2222Brand: Maxim IntegratedManufacturers Part No.: MAX5479EUD+
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Serial-2 Wire

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.25 V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Product details

Digital Potentiometer, Maxim Integrated Products

Digital Potentiometer - Maxim

Stock information temporarily unavailable.

P.O.A.

MAX5479EUD+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-2 Wire 14 Pin, TSSOP

P.O.A.

MAX5479EUD+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-2 Wire 14 Pin, TSSOP

Stock information temporarily unavailable.

Technical documents

Specifications

Control Interface

Serial-2 Wire

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.25 V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Product details

Digital Potentiometer, Maxim Integrated Products

Digital Potentiometer - Maxim