Maxim Integrated Fixed Series Voltage Reference 5V ±0.06 % 8-Pin SOIC, MAX6126BASA50+

RS Stock No.: 783-3933PBrand: Maxim IntegratedManufacturers Part No.: MAX6126BASA50+
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.06 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

725µA

Maximum Input Voltage

12.6 V

Maximum Output Voltage

5 V

Pin Count

8

Line Regulation

80 μV/V

Load Regulation

50 μV/mA

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

5mm

Height

1.5mm

Width

4mm

Product details

Voltage Reference, 5V, Maxim Integrated

Voltage References, Maxim Integrated

View all in Voltage References

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated Fixed Series Voltage Reference 5V ±0.06 % 8-Pin SOIC, MAX6126BASA50+
Select packaging type

P.O.A.

Maxim Integrated Fixed Series Voltage Reference 5V ±0.06 % 8-Pin SOIC, MAX6126BASA50+

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Nominal Voltage

5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.06 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

725µA

Maximum Input Voltage

12.6 V

Maximum Output Voltage

5 V

Pin Count

8

Line Regulation

80 μV/V

Load Regulation

50 μV/mA

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

5mm

Height

1.5mm

Width

4mm

Product details

Voltage Reference, 5V, Maxim Integrated

Voltage References, Maxim Integrated