Maxim Integrated Voltage Supervisor 4-Pin SOT-143, MAX6315US29D3+T

RS Stock No.: 173-458PBrand: Maxim IntegratedManufacturers Part No.: MAX6315US29D3+T
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active Low, Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOT-143

Pin Count

4

Dimensions

2.92 x 1.3 x 0.94mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

2.93V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Product details

Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

P.O.A.

Maxim Integrated Voltage Supervisor 4-Pin SOT-143, MAX6315US29D3+T
Select packaging type

P.O.A.

Maxim Integrated Voltage Supervisor 4-Pin SOT-143, MAX6315US29D3+T

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
25 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active Low, Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOT-143

Pin Count

4

Dimensions

2.92 x 1.3 x 0.94mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

2.93V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Product details

Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.