Maxim Integrated Voltage Supervisor 5-Pin SOT-23, MAX823MEUK+T

RS Stock No.: 732-7096PBrand: Maxim IntegratedManufacturers Part No.: MAX823MEUK+T
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Output Driver

Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOT-23

Pin Count

5

Dimensions

3 x 1.75 x 1.3mm

Maximum Monitored Voltage

4.5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Monitored Voltage

4.38V

Product details

Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

P.O.A.

Maxim Integrated Voltage Supervisor 5-Pin SOT-23, MAX823MEUK+T
Select packaging type

P.O.A.

Maxim Integrated Voltage Supervisor 5-Pin SOT-23, MAX823MEUK+T

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Output Driver

Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOT-23

Pin Count

5

Dimensions

3 x 1.75 x 1.3mm

Maximum Monitored Voltage

4.5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Monitored Voltage

4.38V

Product details

Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.