Maxim Integrated, MAXM17630AME+ Step-Down Switching Regulator, 1-Channel 1A Selectable 16-Pin, uSLIC

RS Stock No.: 204-2531Brand: Maxim IntegratedManufacturers Part No.: MAXM17630AME+
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1A

Maximum Output Voltage

5 V

Regulator Function

Buck Converter

Minimum Output Voltage

3.3 V

Minimum Input Voltage

4.5 V

Output Type

Selectable

Number of Outputs

1

Pin Count

16

Package Type

uSLIC

View all in Buck Converters

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Maxim Integrated, MAXM17630AME+ Step-Down Switching Regulator, 1-Channel 1A Selectable 16-Pin, uSLIC

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Maxim Integrated, MAXM17630AME+ Step-Down Switching Regulator, 1-Channel 1A Selectable 16-Pin, uSLIC

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

1A

Maximum Output Voltage

5 V

Regulator Function

Buck Converter

Minimum Output Voltage

3.3 V

Minimum Input Voltage

4.5 V

Output Type

Selectable

Number of Outputs

1

Pin Count

16

Package Type

uSLIC