Maxim MAX11410ATI+, 24 bit ADC Differential Input, 28-Pin TQFN-EP

RS Stock No.: 164-5073Brand: Maxim IntegratedManufacturers Part No.: MAX11410ATI+
brand-logo
View all in General Purpose ADCs

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24 bit

Sampling Rate

246kHz

Input Signal Type

Differential

Input Type

Differential

Mounting Type

Surface Mount

Package Type

TQFN-EP

Pin Count

28

Integral Nonlinearity Error

15ppm FSR

Typical Single Supply Voltage

2.7 → 3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.1 x 4.1 x 0.75mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim MAX11410ATI+, 24 bit ADC Differential Input, 28-Pin TQFN-EP

P.O.A.

Maxim MAX11410ATI+, 24 bit ADC Differential Input, 28-Pin TQFN-EP
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24 bit

Sampling Rate

246kHz

Input Signal Type

Differential

Input Type

Differential

Mounting Type

Surface Mount

Package Type

TQFN-EP

Pin Count

28

Integral Nonlinearity Error

15ppm FSR

Typical Single Supply Voltage

2.7 → 3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.1 x 4.1 x 0.75mm