MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA Coaxial Cable, 1m, LMR Coaxial, Terminated
RS Stock No.: 237-0164Brand: MCGILL MICROWAVE SYSTEMS LTDManufacturers Part No.: LMR-600-NF-SMRP(QTY:1M)
Technical documents
Specifications
Terminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
RP-SMA
Coaxial Type
LMR
Connector 1 Gender
Female
Connector 2 Gender
Male
Outer Diameter
15.24mm
Characteristic Impedance
50 Ω
Attenuation
8.0 /100 m dB
Length
1m
Sheath Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA Coaxial Cable, 1m, LMR Coaxial, Terminated
1
P.O.A.
MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA Coaxial Cable, 1m, LMR Coaxial, Terminated
Stock information temporarily unavailable.
1
Technical documents
Specifications
Terminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
RP-SMA
Coaxial Type
LMR
Connector 1 Gender
Female
Connector 2 Gender
Male
Outer Diameter
15.24mm
Characteristic Impedance
50 Ω
Attenuation
8.0 /100 m dB
Length
1m
Sheath Colour
Black
Country of Origin
China