Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V
Output Current
0 - 20A
Power Rating
240W
Input Voltage
127 → 431V dc
Country of Origin
China
You may be interested in
P.O.A.
MEAN WELL Switching Power Supply, DRS-240-12, 12V, 0 - 20A, 240W, 127 → 431V dc Input Voltage
1
P.O.A.
MEAN WELL Switching Power Supply, DRS-240-12, 12V, 0 - 20A, 240W, 127 → 431V dc Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V
Output Current
0 - 20A
Power Rating
240W
Input Voltage
127 → 431V dc
Country of Origin
China
You may be interested in
