Technical documents
Specifications
Brand
Mean WellOutput Voltage
48V
Output Current
0 - 5A
Power Rating
240W
Input Voltage
127 → 431V dc
Country of Origin
China
P.O.A.
MEAN WELL Switching Power Supply, DRS-240-48, 48V, 0 - 5A, 240W, 127 → 431V dc Input Voltage
1
P.O.A.
MEAN WELL Switching Power Supply, DRS-240-48, 48V, 0 - 5A, 240W, 127 → 431V dc Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
48V
Output Current
0 - 5A
Power Rating
240W
Input Voltage
127 → 431V dc
Country of Origin
China