Mean Well, 48V Output, 100W Output, 2A Output, Constant Current / Constant Voltage

RS Stock No.: 103-4345Brand: Mean WellManufacturers Part No.: ELG-100-48DA
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

48V

Maximum Output Power

100W

Output Current

2A

Operation

Constant Current / Constant Voltage

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

48 V dc @ 2 A

Current Rating

600mA

Series

ELG-100

Voltage Rating

180 → 305 V ac, 254 → 431 V dc

Number of Outputs

1

Configuration

Encapsulated

Standards Met

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750

Primary Type

AC-DC, DC-DC

Country of Origin

China

Product details

Mean Well ELG-100 Series LED Driver

Mean Well ELG-100 series of constant current 100 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-100 series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.

Features and Benefits

•Fan-less design provides high efficiency rating.
•Wide operating temperature range.
•Rated to IP 65/67 depending on the option selected.
•Designed to provide the optimal flexibility for LED applications.
•Both Potentiometer and PWM signal dimming options available.
•Class 2 power unit.
•Built-in active PFC function.

Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.

Mean Well LED Drivers / Power Supplies - IP Rated

P.O.A.

Mean Well, 48V Output, 100W Output, 2A Output, Constant Current / Constant Voltage

P.O.A.

Mean Well, 48V Output, 100W Output, 2A Output, Constant Current / Constant Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

48V

Maximum Output Power

100W

Output Current

2A

Operation

Constant Current / Constant Voltage

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

48 V dc @ 2 A

Current Rating

600mA

Series

ELG-100

Voltage Rating

180 → 305 V ac, 254 → 431 V dc

Number of Outputs

1

Configuration

Encapsulated

Standards Met

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750

Primary Type

AC-DC, DC-DC

Country of Origin

China

Product details

Mean Well ELG-100 Series LED Driver

Mean Well ELG-100 series of constant current 100 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-100 series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.

Features and Benefits

•Fan-less design provides high efficiency rating.
•Wide operating temperature range.
•Rated to IP 65/67 depending on the option selected.
•Designed to provide the optimal flexibility for LED applications.
•Both Potentiometer and PWM signal dimming options available.
•Class 2 power unit.
•Built-in active PFC function.

Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.

Mean Well LED Drivers / Power Supplies - IP Rated