Technical documents
Specifications
Brand
Mean WellMaximum Temperature
+60°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1000mm
Efficiency
92%
MTBF
173.6kh
Standards Met
ErP Compliant
Minimum Temperature
-30°C
PRICED TO CLEAR
Yes
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
Taiwan, Province Of China
Product details
Meanwell 280W ErP Single Output Switch Mode Desktop Power Supply - GS280 Series
The Mean Well GS280 Series are Single Output 280W Desktop Green Adaptors. This Mean Well Power Supply features a very low No Load Power Consumption of ˂0.5W and up to 94% high efficiency, making it a good energy saving alternative. The GS280 comes in a UL 94V-0 rated Class I plastic case, which prevents users from electric shock. This Green Desktop Power Adaptor features an LED indicator and protections for short circuit, overload, over voltage and over temperature. The GS280 guarantee safety and reliability and is ideal for applications such as POS system, commercial electronic equipments, industrial equipments and any other instruments that require low noise by a No Fan design.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Built in active PFC function, PF>0.95
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.5W
ErP step2 compliant
Meets EISA 2007
2 years warranty
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellMaximum Temperature
+60°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1000mm
Efficiency
92%
MTBF
173.6kh
Standards Met
ErP Compliant
Minimum Temperature
-30°C
PRICED TO CLEAR
Yes
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
Taiwan, Province Of China
Product details
Meanwell 280W ErP Single Output Switch Mode Desktop Power Supply - GS280 Series
The Mean Well GS280 Series are Single Output 280W Desktop Green Adaptors. This Mean Well Power Supply features a very low No Load Power Consumption of ˂0.5W and up to 94% high efficiency, making it a good energy saving alternative. The GS280 comes in a UL 94V-0 rated Class I plastic case, which prevents users from electric shock. This Green Desktop Power Adaptor features an LED indicator and protections for short circuit, overload, over voltage and over temperature. The GS280 guarantee safety and reliability and is ideal for applications such as POS system, commercial electronic equipments, industrial equipments and any other instruments that require low noise by a No Fan design.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Built in active PFC function, PF>0.95
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.5W
ErP step2 compliant
Meets EISA 2007
2 years warranty
