Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
96W
Output Current
4A
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
China
P.O.A.
Mean Well, 24V Output, 96W Output, 4A Output, Constant Voltage
1
P.O.A.
Mean Well, 24V Output, 96W Output, 4A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
96W
Output Current
4A
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
China
