Technical documents
Specifications
Brand
Mean WellOutput Voltage
200 → 400V
Maximum Output Power
150W
Output Current
500mA
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Current
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
Taiwan, Province Of China
Product details
200W Constant Current IP67 Dimmable LED Driver HLG-185H-C-B Series
The Mean Well HLG-185H-C is a series of high wattage constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and 350 to 1400mA rated constant current output for general lighting fixtures. With up to date high performance topology design the HLG-185H-C possess up to 94% high efficiency, so they can be cooled by free air convection from -25 to +70°C. This Power supply is also IP67 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. This version B of the HLG-185H-C Series features a three in one dimming function: 1 to 10Vdc, 10V PWM, or resistance. These constant current LED drivers are suitable for applications such as LED street lighting designed with single series connected LED strip and high driving voltage, LED tunnel lighting, LED spot lighting, LED high bay lighting and indoor or outdoor LED decorative lighting.
Wide range input 90 to 305VAC
Built-in active PFC function
Up to 94% high efficiency
Aluminium case and potted, complies with IP67 regulations
Three in one dimming function (1 to 10Vdc or 10V PWM or resistance)
Meet 4kV surge immunity level (EN61000-4-5)
-25 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Certificates: UL / CUL / ENEC / CB / CE
5 year warranty
Approvals
Ul8750, CSA C22.2 No.250.0-08, EN61347-1, EN61347-2-13, EN62384 independent, IP65 approved
Mean Well LED Drivers, Constant Current
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Mean WellOutput Voltage
200 → 400V
Maximum Output Power
150W
Output Current
500mA
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Current
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
Taiwan, Province Of China
Product details
200W Constant Current IP67 Dimmable LED Driver HLG-185H-C-B Series
The Mean Well HLG-185H-C is a series of high wattage constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and 350 to 1400mA rated constant current output for general lighting fixtures. With up to date high performance topology design the HLG-185H-C possess up to 94% high efficiency, so they can be cooled by free air convection from -25 to +70°C. This Power supply is also IP67 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. This version B of the HLG-185H-C Series features a three in one dimming function: 1 to 10Vdc, 10V PWM, or resistance. These constant current LED drivers are suitable for applications such as LED street lighting designed with single series connected LED strip and high driving voltage, LED tunnel lighting, LED spot lighting, LED high bay lighting and indoor or outdoor LED decorative lighting.
Wide range input 90 to 305VAC
Built-in active PFC function
Up to 94% high efficiency
Aluminium case and potted, complies with IP67 regulations
Three in one dimming function (1 to 10Vdc or 10V PWM or resistance)
Meet 4kV surge immunity level (EN61000-4-5)
-25 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Certificates: UL / CUL / ENEC / CB / CE
5 year warranty
Approvals
Ul8750, CSA C22.2 No.250.0-08, EN61347-1, EN61347-2-13, EN62384 independent, IP65 approved
