Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
60W
Output Current
2.5A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP64
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
China
Product details
Mean Well 60W IP64 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLN-60H
HLN-60H series 60W IP64 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP64 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP64 LED drivers / power supplies include LED lighting, moving sign and outdoor applications and can be used in dry or damp locations.
Full range universal AC input
IP64 design for indoor and outdoor installation
Free air convection cooling
Built in active PFC function
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1
Mean Well LED Drivers / Power Supplies - IP Rated
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
60W
Output Current
2.5A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP64
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
China
Product details
Mean Well 60W IP64 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLN-60H
HLN-60H series 60W IP64 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP64 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP64 LED drivers / power supplies include LED lighting, moving sign and outdoor applications and can be used in dry or damp locations.
Full range universal AC input
IP64 design for indoor and outdoor installation
Free air convection cooling
Built in active PFC function
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1
