MEAN WELL Switching Power Supply, IRM-03-15, 15V dc, 200mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V ac

RS Stock No.: 135-8914Brand: MEAN WELLManufacturers Part No.: IRM-03-15
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

15V dc

Output Current

200mA

Power Rating

3W

Number of Outputs

1

Input Voltage

120 → 430 V dc, 85 → 305 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

37mm

Width

24mm

Depth

15mm

Efficiency

78%

Minimum Temperature

-30°C

Weight

20g

Maximum Temperature

+85°C

Product details

Mean Well IRM-03 Series 3 W Single Output Encapsulated AC-DC Power Supply

From Mean Well, the IRM-03 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-03 series is a 3 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 80%, these switching power supplies meet worldwide regulations for power consumption. IRM-03 power supplies are a Class II design and feature built-in EMI filtering components and excellent EMC filtering components that prevent electromagnetic interference.

Features and Benefits:

High efficiency up to 80% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Cooled by free air convection
Universal AC input with full range
Available with either PCB or SMD mounting
Complies with EN55022 Class B without the need for any additional components

Product Applications

Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.

Standards

Safety standards: UL60950-1, TUV EN60950, TUV EN60335-1 approved, Meet IEC60601-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, IRM-03-15, 15V dc, 200mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V ac

P.O.A.

MEAN WELL Switching Power Supply, IRM-03-15, 15V dc, 200mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

15V dc

Output Current

200mA

Power Rating

3W

Number of Outputs

1

Input Voltage

120 → 430 V dc, 85 → 305 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

37mm

Width

24mm

Depth

15mm

Efficiency

78%

Minimum Temperature

-30°C

Weight

20g

Maximum Temperature

+85°C

Product details

Mean Well IRM-03 Series 3 W Single Output Encapsulated AC-DC Power Supply

From Mean Well, the IRM-03 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-03 series is a 3 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 80%, these switching power supplies meet worldwide regulations for power consumption. IRM-03 power supplies are a Class II design and feature built-in EMI filtering components and excellent EMC filtering components that prevent electromagnetic interference.

Features and Benefits:

High efficiency up to 80% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Cooled by free air convection
Universal AC input with full range
Available with either PCB or SMD mounting
Complies with EN55022 Class B without the need for any additional components

Product Applications

Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.

Standards

Safety standards: UL60950-1, TUV EN60950, TUV EN60335-1 approved, Meet IEC60601-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A