Technical documents
Specifications
Brand
Mean WellInput Voltage
10.5 → 15V dc
Output Voltage
230V ac
Output Power Continuous
500W
Output Power Intermittent
385 (60 sec)W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin
Efficiency
86%
MTBF
81.1kh
Length
205mm
Width
158mm
Depth
67mm
Weight
1.9kg
Minimum Temperature
-20°C
Lead Length
13 (Solar) mm, 18 (Battery) mm
Maximum Temperature
+40°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellInput Voltage
10.5 → 15V dc
Output Voltage
230V ac
Output Power Continuous
500W
Output Power Intermittent
385 (60 sec)W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin
Efficiency
86%
MTBF
81.1kh
Length
205mm
Width
158mm
Depth
67mm
Weight
1.9kg
Minimum Temperature
-20°C
Lead Length
13 (Solar) mm, 18 (Battery) mm
Maximum Temperature
+40°C
Country of Origin
China