Technical documents
Specifications
Brand
Mean WellMaximum Temperature
+65°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1828.8mm
Medical Approved
Yes
Efficiency
74%
MTBF
400000h
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
Taiwan, Province Of China
Product details
Mean Well Single Output Medical Desktop AC-DC Power Supply - MES30A and MES50A
Single output medical desktop AC-DC power adapter with IEC601-1 medical approval, universal AC input and full output 3 to 48V safety approval. These desktop medical power supplies are fully enclosed within a plastic case, have a 3 pole IEC320-C14 AC inlet and a standard output plug (ID 2.1 x OD 5.5mm). Stock numbers 753-7950, 753-7969 and 753-7962 have a 5 pin DIN plug. (Please see datasheet for plug and cable details)
Universal AC input
3 pole AC inlet IEC320-C14
Class I power (with earth pin)
Full output 3-48V safety approval
Short circuit, overload, over voltage and over temperature protection
Fixed switching frquency and regulation
Topology: top switch circuit
LED indication for POWER ON
EMC compliance to EN55011(CISPR11) class B
Harmonic current compliance to EN61000-3-2,3
Approvals
UL, CUL, TUV, CB
Standards
UL2601-1, IEC601-1, EN60601-1 approved
Derate power above 40°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Mean WellMaximum Temperature
+65°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1828.8mm
Medical Approved
Yes
Efficiency
74%
MTBF
400000h
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
Taiwan, Province Of China
Product details
Mean Well Single Output Medical Desktop AC-DC Power Supply - MES30A and MES50A
Single output medical desktop AC-DC power adapter with IEC601-1 medical approval, universal AC input and full output 3 to 48V safety approval. These desktop medical power supplies are fully enclosed within a plastic case, have a 3 pole IEC320-C14 AC inlet and a standard output plug (ID 2.1 x OD 5.5mm). Stock numbers 753-7950, 753-7969 and 753-7962 have a 5 pin DIN plug. (Please see datasheet for plug and cable details)
Universal AC input
3 pole AC inlet IEC320-C14
Class I power (with earth pin)
Full output 3-48V safety approval
Short circuit, overload, over voltage and over temperature protection
Fixed switching frquency and regulation
Topology: top switch circuit
LED indication for POWER ON
EMC compliance to EN55011(CISPR11) class B
Harmonic current compliance to EN61000-3-2,3
Approvals
UL, CUL, TUV, CB
Standards
UL2601-1, IEC601-1, EN60601-1 approved
Derate power above 40°C
