Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
4.4A
Power Rating
22W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
89mm
Width
51mm
Medical Approved
Yes
Depth
19.3mm
Efficiency
75%
Maximum Temperature
+60°C
Minimum Temperature
-20°C
Weight
90g
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
4.4A
Power Rating
22W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
89mm
Width
51mm
Medical Approved
Yes
Depth
19.3mm
Efficiency
75%
Maximum Temperature
+60°C
Minimum Temperature
-20°C
Weight
90g
Country of Origin
Taiwan, Province Of China