Technical documents
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
6.7A
Power Rating
100.5W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
34.6mm
Efficiency
80%
Minimum Temperature
-20°C
Weight
370g
Maximum Temperature
+70°C
Product details
PPS-125 Series, Universal Input, 3x5inch, Single Output
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±5%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Power on LED indicator
Short circuit, overload and overvoltage protection
Extra peak load rating with 18CFM forced air cooling
Approvals
TUV, CB, UL recognised component for US
Standards
EN 60950-1, UL 60950-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
6.7A
Power Rating
100.5W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
34.6mm
Efficiency
80%
Minimum Temperature
-20°C
Weight
370g
Maximum Temperature
+70°C
Product details
PPS-125 Series, Universal Input, 3x5inch, Single Output
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±5%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Power on LED indicator
Short circuit, overload and overvoltage protection
Extra peak load rating with 18CFM forced air cooling
Approvals
TUV, CB, UL recognised component for US
Standards
EN 60950-1, UL 60950-1