Mean Well Isolated DC-DC Converter, 48V dc/ 6.3A Output, 33.6 → 62.4 V dc Input, 302.4W, Rack Mount, +55°C Max

RS Stock No.: 770-4096Brand: Mean WellManufacturers Part No.: RSD-300C-48
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

48V dc

Input Voltage Range

33.6 → 62.4 V dc

Power Rating

302.4W

Input Voltage Nominal

48 V dc

Output Current

6.3A

Mounting Type

Rack Mount

Number of Outputs

1

Package

Half Encapsulated

Isolation Voltage

4kV dc

Depth

40mm

Length

216mm

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Mean Well Isolated DC-DC Converter, 48V dc/ 6.3A Output, 33.6 → 62.4 V dc Input, 302.4W, Rack Mount, +55°C Max

P.O.A.

Mean Well Isolated DC-DC Converter, 48V dc/ 6.3A Output, 33.6 → 62.4 V dc Input, 302.4W, Rack Mount, +55°C Max

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

48V dc

Input Voltage Range

33.6 → 62.4 V dc

Power Rating

302.4W

Input Voltage Nominal

48 V dc

Output Current

6.3A

Mounting Type

Rack Mount

Number of Outputs

1

Package

Half Encapsulated

Isolation Voltage

4kV dc

Depth

40mm

Length

216mm

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+55°C

Country of Origin

Taiwan, Province Of China