Technical Documents
Specifications
Brand
MECContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Red
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Operating Force
3.5 N
Contact Material
Gold, Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +65°C
Mechanical Life
10 x 10^6Operations
Maximum Operating Temperature
+65°C
Country of Origin
Denmark
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical Documents
Specifications
Brand
MECContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Red
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Operating Force
3.5 N
Contact Material
Gold, Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +65°C
Mechanical Life
10 x 10^6Operations
Maximum Operating Temperature
+65°C
Country of Origin
Denmark