BC/B22 Tubular Shape CFL Bulb, 14 W, 2700K, Warm White Colour Tone

RS Stock No.: 700-9688Brand: MegamanManufacturers Part No.: 231215
brand-logo
View all in CFL Bulbs

Technical documents

Specifications

Brand

Megaman

Shape

Tubular

Wattage

14 W

Lamp Base

BC/B22

Length

125 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

70W

Colour Tone

Warm White

Colour Rendering

80

Colour Reference

827

Diameter

44mm

Luminosity

800 lm

Life Hours

8000h

Product details

MODO® Series

8000 hour lamp life
Plastic base manufactured from recycled materials
Lightweight and compact
Slim diameter base is easy to install in smaller fittings
Typical applications include table, wall and pendant lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BC/B22 Tubular Shape CFL Bulb, 14 W, 2700K, Warm White Colour Tone

P.O.A.

BC/B22 Tubular Shape CFL Bulb, 14 W, 2700K, Warm White Colour Tone
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Megaman

Shape

Tubular

Wattage

14 W

Lamp Base

BC/B22

Length

125 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

70W

Colour Tone

Warm White

Colour Rendering

80

Colour Reference

827

Diameter

44mm

Luminosity

800 lm

Life Hours

8000h

Product details

MODO® Series

8000 hour lamp life
Plastic base manufactured from recycled materials
Lightweight and compact
Slim diameter base is easy to install in smaller fittings
Typical applications include table, wall and pendant lamps