Technical documents
Specifications
Brand
MeggerModel Number p
MIT510/2
Tester Type
Insulation Resistance Tester
Minimum Test Voltage
250V
Maximum Test Voltage
5000V
Maximum Insulation Resistance Measurement
15TΩ
Display Type
LCD
Test Current
5mA
Power Source
Battery, Mains
Battery Life
6 h
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Safety Category Level
CAT IV
Safety Category Voltage
600V
Safety Category
CAT IV 600 V
Width
194mm
Length
305mm
Dimensions
305 x 194 x 360mm
Height
360mm
Weight
6.8kg
Plug Type
Type C - European Plug
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MeggerModel Number p
MIT510/2
Tester Type
Insulation Resistance Tester
Minimum Test Voltage
250V
Maximum Test Voltage
5000V
Maximum Insulation Resistance Measurement
15TΩ
Display Type
LCD
Test Current
5mA
Power Source
Battery, Mains
Battery Life
6 h
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Safety Category Level
CAT IV
Safety Category Voltage
600V
Safety Category
CAT IV 600 V
Width
194mm
Length
305mm
Dimensions
305 x 194 x 360mm
Height
360mm
Weight
6.8kg
Plug Type
Type C - European Plug
