Technical documents
Specifications
Brand
MeggerModel Number p
MODEL 8/7
Safety Category Level
CAT III
Best AC Current Accuracy
±2 %
Width
167mm
Length
115mm
Dimensions
115 x 167 x 192mm
Best DC Voltage Accuracy
±2 %
Best AC Voltage Accuracy
±2 %
Minimum Operating Temperature
-5°C
Height
192mm
Weight
2.2kg
Best DC Current Accuracy
±2 %
Safety Category Voltage
250 V dc, 500 V ac
Battery Type
AA
Best Resistance Measurement Accuracy
±5 %
Maximum Operating Temperature
+35°C
Product details
Carry Case for the discontinued Megger AVO Multimeters
High quality leather carrying case to suit AVO model 7, 8, 9 and 40
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
MeggerModel Number p
MODEL 8/7
Safety Category Level
CAT III
Best AC Current Accuracy
±2 %
Width
167mm
Length
115mm
Dimensions
115 x 167 x 192mm
Best DC Voltage Accuracy
±2 %
Best AC Voltage Accuracy
±2 %
Minimum Operating Temperature
-5°C
Height
192mm
Weight
2.2kg
Best DC Current Accuracy
±2 %
Safety Category Voltage
250 V dc, 500 V ac
Battery Type
AA
Best Resistance Measurement Accuracy
±5 %
Maximum Operating Temperature
+35°C
Product details
Carry Case for the discontinued Megger AVO Multimeters
High quality leather carrying case to suit AVO model 7, 8, 9 and 40