MEM Rocker Light Switch, 1 Gang

RS Stock No.: 184-0051Brand: MEMManufacturers Part No.: M200N
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

MEM

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Current Rating

13A

Mount Type

Surface

Voltage Rating

250V

Depth

28mm

Product details

13A Connection Units

Switched fused 13A connection Unit
Flush mounting
Complete with BS1362 13A fuses
Connections have optional cord outlet knockouts

Standards

BS1362

You may be interested in
View all in Light Switches

Stock information temporarily unavailable.

P.O.A.

MEM Rocker Light Switch, 1 Gang

P.O.A.

MEM Rocker Light Switch, 1 Gang

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

MEM

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Current Rating

13A

Mount Type

Surface

Voltage Rating

250V

Depth

28mm

Product details

13A Connection Units

Switched fused 13A connection Unit
Flush mounting
Complete with BS1362 13A fuses
Connections have optional cord outlet knockouts

Standards

BS1362

You may be interested in