MEM Rocker Light Switch, 2 Way, 1 Gang

RS Stock No.: 365-9554Brand: MEMManufacturers Part No.: X021MG
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

MEM

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Surface

Product details

10A Switches

BS3676 with single pole 2-way switching as standard
Wide rocker version available as either DP + neon or TP with fan isolator symbol

MEM Xtra Metal Clad

A range of rugged and tough surface metalclad accessories for any industrial or commercial project. The coverplates are produced from high quality steel with epoxy powder coating for corrosion resistance. *Tough, durable, scratch and corrosion resistant surface

View all in Light Switches

Stock information temporarily unavailable.

P.O.A.

MEM Rocker Light Switch, 2 Way, 1 Gang

P.O.A.

MEM Rocker Light Switch, 2 Way, 1 Gang

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

MEM

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Surface

Product details

10A Switches

BS3676 with single pole 2-way switching as standard
Wide rocker version available as either DP + neon or TP with fan isolator symbol

MEM Xtra Metal Clad

A range of rugged and tough surface metalclad accessories for any industrial or commercial project. The coverplates are produced from high quality steel with epoxy powder coating for corrosion resistance. *Tough, durable, scratch and corrosion resistant surface