Metal clad Al 1 gang switched socket,13A

RS Stock No.: 456-9014Brand: MEMManufacturers Part No.: X521MG
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

MEM

Product details

13A Sockets

BS1363:part 2:1995
3 Pin Shutter Mechanism - to avoid tampering and exposing live parts
2 Earth terminals - to meet Regulation 607 BS7671 of the IEE Wiring Regulations
Top facing terminals, for ease of installation
Large backed out terminals, accept up to 3 x 4mm conductors
Larger terminal screw heads for complete installation with one screwdriver
Double pole switching on all 13A products for extra safety

MEM Xtra Metal Clad

A range of rugged and tough surface metalclad accessories for any industrial or commercial project. The coverplates are produced from high quality steel with epoxy powder coating for corrosion resistance. *Tough, durable, scratch and corrosion resistant surface

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Metal clad Al 1 gang switched socket,13A

P.O.A.

Metal clad Al 1 gang switched socket,13A
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

MEM

Product details

13A Sockets

BS1363:part 2:1995
3 Pin Shutter Mechanism - to avoid tampering and exposing live parts
2 Earth terminals - to meet Regulation 607 BS7671 of the IEE Wiring Regulations
Top facing terminals, for ease of installation
Large backed out terminals, accept up to 3 x 4mm conductors
Larger terminal screw heads for complete installation with one screwdriver
Double pole switching on all 13A products for extra safety

MEM Xtra Metal Clad

A range of rugged and tough surface metalclad accessories for any industrial or commercial project. The coverplates are produced from high quality steel with epoxy powder coating for corrosion resistance. *Tough, durable, scratch and corrosion resistant surface