MEM 13A, Passive, 2 Gang RCD Socket, Surface Mount , Switched, 240 V ac

RS Stock No.: 500-2691Brand: MEMManufacturers Part No.: X586MG
brand-logo
View all in RCD Sockets

Technical documents

Specifications

Brand

MEM

Number of Gangs

2

RCD Type

Passive

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

30ms

Voltage Rating

240 V ac

Current Rating

13A

Number of Poles

2

Product details

RCD Socket

BS4293
Offering either 30mA or 10mA protection
Three button operation; green for ON, red for OFF, white for TEST
Mechanical indicator flag
Sensitive to ac and pulsating dc fault currents
Built in transient supression
Passive circuitry ensures continuity of supply after power failure without need to reset
Voltage rating 240 Vac
Trip time 30ms

Double pole switching on all 13A products for extra safety

For protection against electrocution in harsh environments, ideal for schools and industrial applications.

MEM Xtra Metal Clad

A range of rugged and tough surface metalclad accessories for any industrial or commercial project. The coverplates are produced from high quality steel with epoxy powder coating for corrosion resistance. *Tough, durable, scratch and corrosion resistant surface

View all in RCD Sockets

Stock information temporarily unavailable.

P.O.A.

MEM 13A, Passive, 2 Gang RCD Socket, Surface Mount , Switched, 240 V ac

P.O.A.

MEM 13A, Passive, 2 Gang RCD Socket, Surface Mount , Switched, 240 V ac

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

MEM

Number of Gangs

2

RCD Type

Passive

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

30ms

Voltage Rating

240 V ac

Current Rating

13A

Number of Poles

2

Product details

RCD Socket

BS4293
Offering either 30mA or 10mA protection
Three button operation; green for ON, red for OFF, white for TEST
Mechanical indicator flag
Sensitive to ac and pulsating dc fault currents
Built in transient supression
Passive circuitry ensures continuity of supply after power failure without need to reset
Voltage rating 240 Vac
Trip time 30ms

Double pole switching on all 13A products for extra safety

For protection against electrocution in harsh environments, ideal for schools and industrial applications.

MEM Xtra Metal Clad

A range of rugged and tough surface metalclad accessories for any industrial or commercial project. The coverplates are produced from high quality steel with epoxy powder coating for corrosion resistance. *Tough, durable, scratch and corrosion resistant surface