Technical documents
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
You may be interested in
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P + E Industrial Power Socket, Rated At 63A, 400 VBrand: MENNEKES
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mennekes IP67 Red Cable Mount 4P Industrial Power Socket, Rated At 63A, 400 V
1
P.O.A.
Mennekes IP67 Red Cable Mount 4P Industrial Power Socket, Rated At 63A, 400 V
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
You may be interested in
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P + E Industrial Power Socket, Rated At 63A, 400 VBrand: MENNEKES
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
You may be interested in
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P + E Industrial Power Socket, Rated At 63A, 400 VBrand: MENNEKES
P.O.A.Each (ex VAT)