Technical documents
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
110 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw Down
IP Rating
IP67
Colour
Yellow
Country of Origin
Germany
Product details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 14 | P.O.A. |
| 15+ | P.O.A. |
Technical documents
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
110 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw Down
IP Rating
IP67
Colour
Yellow
Country of Origin
Germany
Product details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
