Technical documents
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP67
Colour
Red
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Mennekes IP67 Red Wall Mount 4P Right Angle Industrial Power Socket, Rated At 32A, 400 V
1
P.O.A.
Mennekes IP67 Red Wall Mount 4P Right Angle Industrial Power Socket, Rated At 32A, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP67
Colour
Red
Country of Origin
Germany