Red 3PN+E IP67 power top plug,125A 400V
Technical documents
Specifications
Brand
MennekesCurrent Rating
125A
Plug/Socket
Plug
Pole Format
5P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Product details
PowerTOP Plugs 63A/125A
From Mennekes, the PowerTOP series of industrial plugs are robust and reliable, boasting easy assembly for reduced installation time. The nickel plated contacts ensure good corrosion protection in aggressive environments and at high degrees of air humidity, and the contact carriers are highly heat resistant. PowerTOP plugs are well suited to industrial environments.
Features and Benefits:
• Easy opening and closing of lid though integrated opening aid
• Practical front and rear locking slides
• Large cage type terminals which securely clamp the conductor
Mennekes PowerTOP
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MennekesCurrent Rating
125A
Plug/Socket
Plug
Pole Format
5P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Product details
PowerTOP Plugs 63A/125A
From Mennekes, the PowerTOP series of industrial plugs are robust and reliable, boasting easy assembly for reduced installation time. The nickel plated contacts ensure good corrosion protection in aggressive environments and at high degrees of air humidity, and the contact carriers are highly heat resistant. PowerTOP plugs are well suited to industrial environments.
Features and Benefits:
• Easy opening and closing of lid though integrated opening aid
• Practical front and rear locking slides
• Large cage type terminals which securely clamp the conductor