Mennekes IP67 Red Cable Mount 5P Industrial Power Socket, Rated At 125A, 400 V

RS Stock No.: 313-1719Brand: MENNEKESManufacturers Part No.: 1454
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

125A

Plug/Socket

Socket

Pole Format

5P

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

IP Rating

IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

Mennekes IP67 Red Cable Mount 5P Industrial Power Socket, Rated At 125A, 400 V

P.O.A.

Mennekes IP67 Red Cable Mount 5P Industrial Power Socket, Rated At 125A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Current Rating

125A

Plug/Socket

Socket

Pole Format

5P

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

IP Rating

IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C