Mennekes IP44 Red DIN Rail Mount 3P+E RCD Industrial Power Connector Socket, Rated At 32A, 400 V

RS Stock No.: 491-226Brand: MENNEKESManufacturers Part No.: 24197
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P+E

Voltage Rating

400 V

Mounting Type

DIN Rail Mount

Gender

Female

IP Rating

IP44

Colour

Red

Country of Origin

United Kingdom

Product details

Mennekes RCD Protected Combination Units

A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mennekes IP44 Red DIN Rail Mount 3P+E RCD Industrial Power Connector Socket, Rated At 32A, 400 V

P.O.A.

Mennekes IP44 Red DIN Rail Mount 3P+E RCD Industrial Power Connector Socket, Rated At 32A, 400 V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P+E

Voltage Rating

400 V

Mounting Type

DIN Rail Mount

Gender

Female

IP Rating

IP44

Colour

Red

Country of Origin

United Kingdom

Product details

Mennekes RCD Protected Combination Units

A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.