Technical documents
Specifications
Brand
MennekesVoltage Rating
230V
Current Rating
63A
Number of Poles
2+E
Number of Sockets
1
Switched
Yes
International Protection Rating
IP67
Colour
Blue
Interlocked Socket
Yes
Height
460mm
Width
180mm
Depth
209mm
Dimensions W x H x D
180 x 460 x 209mm
Trip Speed
40ms
Material
PC
Trip Current
30mA
P.O.A.
Mennekes 63A Blue 2+E Pole PC Industrial Power Socket, 230V, IP67
1
P.O.A.
Mennekes 63A Blue 2+E Pole PC Industrial Power Socket, 230V, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
MennekesVoltage Rating
230V
Current Rating
63A
Number of Poles
2+E
Number of Sockets
1
Switched
Yes
International Protection Rating
IP67
Colour
Blue
Interlocked Socket
Yes
Height
460mm
Width
180mm
Depth
209mm
Dimensions W x H x D
180 x 460 x 209mm
Trip Speed
40ms
Material
PC
Trip Current
30mA