Mennekes Thread Converter, Cable Conduit Fitting, PG21-M20, PS

RS Stock No.: 491-311Brand: MENNEKESManufacturers Part No.: 41351
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Fitting Type

Thread Converter

Thread Size

PG21-M20

Material

PS

Country of Origin

Germany

You may be interested in
Adaptaflex, PG21 to M20
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Conduit Fittings

Stock information temporarily unavailable.

P.O.A.

Mennekes Thread Converter, Cable Conduit Fitting, PG21-M20, PS

P.O.A.

Mennekes Thread Converter, Cable Conduit Fitting, PG21-M20, PS

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 70P.O.A.
75+P.O.A.
You may be interested in
Adaptaflex, PG21 to M20
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Fitting Type

Thread Converter

Thread Size

PG21-M20

Material

PS

Country of Origin

Germany

You may be interested in
Adaptaflex, PG21 to M20
P.O.A.Each (In a Pack of 5) (ex VAT)