Technical documents
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3PN+E
Switchable
Yes
Colour
Red
IP Rating
IP44
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
170 x 118 x 117mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
117mm
Length
170mm
Width
118mm
Product details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 14 | P.O.A. |
| 15+ | P.O.A. |
Technical documents
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3PN+E
Switchable
Yes
Colour
Red
IP Rating
IP44
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
170 x 118 x 117mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
117mm
Length
170mm
Width
118mm
Product details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
