Technical documents
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3P+E
Switchable
Yes
Colour
Red
IP Rating
IP67
Voltage Rating
400 V
Current Rating
32A
Body Orientation
Right Angle
Dimensions
225 x 168 x 197mm
Earthing Position
6h
Body Material
PC
Depth
197mm
Length
225mm
Width
168mm
Country of Origin
Germany
Product details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3P+E
Switchable
Yes
Colour
Red
IP Rating
IP67
Voltage Rating
400 V
Current Rating
32A
Body Orientation
Right Angle
Dimensions
225 x 168 x 197mm
Earthing Position
6h
Body Material
PC
Depth
197mm
Length
225mm
Width
168mm
Country of Origin
Germany
Product details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available