Mentor 8 Gang Distribution Unit, 1.5m Cable
Technical documents
Specifications
Brand
MentorNumber of Sockets
8
Cord Length
1.5m
Switchable
Yes
Corded
Yes
Power Indicator
Yes
Height
44mm
Length
700mm
Width
55mm
Country of Origin
Denmark
Product details
8 power sockets with switch and status light
DEMKO approved.
With earth contact.
Made from orange-lacquered steel sheet.
Dimensions L ´ W ´ H: 700 ´ 55 ´ 44 mm
Cable length 1.5 m
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mentor 8 Gang Distribution Unit, 1.5m Cable
1
P.O.A.
Mentor 8 Gang Distribution Unit, 1.5m Cable
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MentorNumber of Sockets
8
Cord Length
1.5m
Switchable
Yes
Corded
Yes
Power Indicator
Yes
Height
44mm
Length
700mm
Width
55mm
Country of Origin
Denmark
Product details
8 power sockets with switch and status light
DEMKO approved.
With earth contact.
Made from orange-lacquered steel sheet.
Dimensions L ´ W ´ H: 700 ´ 55 ´ 44 mm
Cable length 1.5 m