Technical documents
Specifications
Brand
Merlett PlasticsInner Diameter
75mm
Outer Diameter
88mm
Material
PVC
Maximum Working Pressure
2 bar
Suitable Applications
Liquid Food
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
5m
Bend Radius
200mm
Reinforced
Yes
Country of Origin
Italy
P.O.A.
Merlett Plastics Hose, PVC, 75mm ID, 88mm OD, Clear, 5m
1
P.O.A.
Merlett Plastics Hose, PVC, 75mm ID, 88mm OD, Clear, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Merlett PlasticsInner Diameter
75mm
Outer Diameter
88mm
Material
PVC
Maximum Working Pressure
2 bar
Suitable Applications
Liquid Food
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
5m
Bend Radius
200mm
Reinforced
Yes
Country of Origin
Italy
