Technical documents
Specifications
Brand
Merlett PlasticsInner Diameter
19mm
Outer Diameter
25mm
Material
PVC
Maximum Working Pressure
8 bar
Suitable Applications
Water
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Colour
Yellow
Length
50m
Reinforced
Yes
Country of Origin
Italy
Product details
PVC Water Hose, Knitted Reinforcement
Non-toxic food quality PVC inner, with yellow PVC outer and knitted reinforcement
Good resistance to abrasion and sudden temperature change
Excellent weather resistance
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
Merlett PlasticsInner Diameter
19mm
Outer Diameter
25mm
Material
PVC
Maximum Working Pressure
8 bar
Suitable Applications
Water
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Colour
Yellow
Length
50m
Reinforced
Yes
Country of Origin
Italy
Product details
PVC Water Hose, Knitted Reinforcement
Non-toxic food quality PVC inner, with yellow PVC outer and knitted reinforcement
Good resistance to abrasion and sudden temperature change
Excellent weather resistance
