Merlin Gerin

RS Stock No.: 287-6405Brand: Merlin GerinManufacturers Part No.: 14803
brand-logo
View all in Busbars

Technical documents

Specifications

Rated Operational Voltage

500V ac

Material

Copper

Electrical Phase

3

Pitch

18mm

Current Rating

120 A

Country of Origin

France

Product details

MCB 18mm Pitch Busbars

12 and 54-way copper single, double and triple pole busbars for 18mm pitch MCBs
Fully insulated for protection against direct contact
12 ways supplied with insulated end covers
Main connection 16mm² or 25mm² via connector
Rated operational voltage 500V

View all in Busbars

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin

P.O.A.

Merlin Gerin

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Rated Operational Voltage

500V ac

Material

Copper

Electrical Phase

3

Pitch

18mm

Current Rating

120 A

Country of Origin

France

Product details

MCB 18mm Pitch Busbars

12 and 54-way copper single, double and triple pole busbars for 18mm pitch MCBs
Fully insulated for protection against direct contact
12 ways supplied with insulated end covers
Main connection 16mm² or 25mm² via connector
Rated operational voltage 500V