Merlin Gerin Auxiliary Contact, 4 Contact, 4NO, DIN Rail Mount

RS Stock No.: 280-9304Brand: Merlin GerinManufacturers Part No.: 15012
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Number of Contacts

4

Normal State Configuration

4NO

Mounting Style

DIN Rail Mount

Contact Current Rating

32 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

415 V ac

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin Auxiliary Contact, 4 Contact, 4NO, DIN Rail Mount

P.O.A.

Merlin Gerin Auxiliary Contact, 4 Contact, 4NO, DIN Rail Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Contacts

4

Normal State Configuration

4NO

Mounting Style

DIN Rail Mount

Contact Current Rating

32 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

415 V ac