Technical documents
Specifications
Brand
Merlin GerinPrimary Voltage Rating
230V ac
Secondary Voltage Rating
8 → 12V ac
Power Rating
8VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
89mm
Width
36mm
Depth
60mm
Dimensions
89 x 36 x 60mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Weight
350g
P.O.A.
Merlin Gerin 8VA DIN Rail Transformer, 230V ac Primary, 8 → 12V ac Secondary
1
P.O.A.
Merlin Gerin 8VA DIN Rail Transformer, 230V ac Primary, 8 → 12V ac Secondary
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Merlin GerinPrimary Voltage Rating
230V ac
Secondary Voltage Rating
8 → 12V ac
Power Rating
8VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
89mm
Width
36mm
Depth
60mm
Dimensions
89 x 36 x 60mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Weight
350g
