Technical documents
Specifications
Brand
Merlin GerinCoil Voltage
240 V ac
Number of Poles
2
Contact Voltage Rating
230 V ac
Contact Current Rating
16 A
Series
CT
Normal State Configuration
1NO + 1NC
Pole and Throw Configuration
DP
You may be interested in
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin CT Series Contactor, 240 V ac Coil, 2-Pole, 16 A, 1NO + 1NC, 230 V ac
1
P.O.A.
Merlin Gerin CT Series Contactor, 240 V ac Coil, 2-Pole, 16 A, 1NO + 1NC, 230 V ac
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
Merlin GerinCoil Voltage
240 V ac
Number of Poles
2
Contact Voltage Rating
230 V ac
Contact Current Rating
16 A
Series
CT
Normal State Configuration
1NO + 1NC
Pole and Throw Configuration
DP
You may be interested in