Merlin Gerin Auxiliary Contact, 2 Contact, 2NO, DIN Rail Mount
Technical documents
Specifications
Brand
Merlin GerinNumber of Contacts
2
Normal State Configuration
2NO
Mounting Style
DIN Rail Mount
Terminal Type
Conduit
Pole and Throw Configuration
DP
Contact Voltage Rating
110 V dc, 240 V ac
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin Auxiliary Contact, 2 Contact, 2NO, DIN Rail Mount
1
P.O.A.
Merlin Gerin Auxiliary Contact, 2 Contact, 2NO, DIN Rail Mount
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Merlin GerinNumber of Contacts
2
Normal State Configuration
2NO
Mounting Style
DIN Rail Mount
Terminal Type
Conduit
Pole and Throw Configuration
DP
Contact Voltage Rating
110 V dc, 240 V ac
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C