Technical documents
Specifications
Brand
Merlin GerinCoil Voltage
240 V ac
Number of Poles
2
Contact Voltage Rating
250 V ac
Contact Current Rating
40 A
Series
CT2000
Normal State Configuration
2NO
Terminal Type
Tunnel
Length
81mm
Width
36mm
Depth
60mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
You may be interested in
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin CT2000 Series Contactor, 240 V ac Coil, 2-Pole, 40 A, 2NO, 250 V ac
1
P.O.A.
Merlin Gerin CT2000 Series Contactor, 240 V ac Coil, 2-Pole, 40 A, 2NO, 250 V ac
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Merlin GerinCoil Voltage
240 V ac
Number of Poles
2
Contact Voltage Rating
250 V ac
Contact Current Rating
40 A
Series
CT2000
Normal State Configuration
2NO
Terminal Type
Tunnel
Length
81mm
Width
36mm
Depth
60mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
You may be interested in